WAGO 231-668 Lockout cap0

MPN
231-668
Brand
WAGO
EAN-13
4017332121149
Order Code
57-3403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/10/2026


  • Additional product details: LOCKING PIN LIGHT GREY
  • Colour: Grey
  • Type (manufacturer type): LOCKING PIN LIGHT GREY
  • Pack Size: 500
Body Style Accessory
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type 231-668
Unit Weight KGM
Weight 0.044g

Reviews

Be the first to submit a review

Trustpilot