WAGO 231-324/008-000 Female Snap-in Mounting Foot 24P Pitch 5.08 mm0

MPN
231-324/008-000
Brand
WAGO
EAN-13
4044918350440
Order Code
57-3395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 24
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • Pack Size: 10
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 24
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 24
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 43.834g
Width 123.42mm
Width inch 4.859inches

Reviews

Be the first to submit a review

Trustpilot