WAGO 231-307/031-000 Female Panel Fixing Flanges 7P Pitch 5.08 mm

MPN
231-307/031-000
Brand
WAGO
EAN-13
4044918347136
Order Code
57-0022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 7
  • AWG size: 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 14.3mm
  • Dimensions, width: 50.36mm
  • Grid pitch: 5.08mm
  • Number of contacts: 7
  • Stripping length: 9mm
  • Type (manufacturer type): 231-307/031-000
  • Weight: 13.7g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Type Pin housing PCB
Type of operation Operating tool
Unit Weight KGM
Weight 13.550g
Width 50.36mm
Width inch 1.983inches

Reviews

Be the first to submit a review

Trustpilot