WAGO 231-307/031-000/034-000 Female Panel Fixing Flanges 7P Pitch 5.08 mm

Image Representative of Range

WAGO 231-307/031-000/034-000 Female Panel Fixing Flanges 7P Pitch 5.08 mm

MPN
231-307/031-000/034-000
Brand
WAGO
EAN-13
4045454231767
Order Code
57-3282
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 7
  • AWG size: 28 - 12
  • Additional product details: FEDERL. M.KODN.U.BEF-FLANSCH 5,08mm
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEDERL. M.KODN.U.BEF-FLANSCH 5,08mm
  • Pack Size: 50
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Colour Orange
Wire Gauge (AWG) N/A

Reviews

Be the first to submit a review

Trustpilot