WAGO 231-304/102-000 Female Integrated End Plate 4P Pitch 5.08 mm

MPN
231-304/102-000
Brand
WAGO
EAN-13
4044918346184
Order Code
57-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/10/2026


  • Number of Poles: 4
  • AWG size: 28 - 12
  • Additional product details: TERM.STRIP 2.5/1.5 SQMM 2 POLES
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): TERM.STRIP 2.5/1.5 SQMM 2 POLES
  • Pack Size: 100
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 7.159g
Width 20.32mm
Width inch 0.8inches

Reviews

Be the first to submit a review

Trustpilot