WAGO 231-303/031-000 Female Panel Fixing Flanges 3P Pitch 5.08 mm

Image Representative of Range

WAGO 231-303/031-000 Female Panel Fixing Flanges 3P Pitch 5.08 mm

MPN
231-303/031-000
Brand
WAGO
EAN-13
4044918345439
Order Code
57-3255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 3
  • AWG size: 28 - 12
  • Additional product details: FEMALE CONNECTOR 3 POLE FIXING FLANG
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONNECTOR 3 POLE FIXING FLANG
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Maximum Temperature +85°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 6.492g
Width 30.04mm
Width inch 1.183inches

Reviews

Be the first to submit a review

Trustpilot