WAGO 231-212/037-000 Female Locking Levers 12P Pitch 7.5mm0

Image Representative of Range

WAGO 231-212/037-000 Female Locking Levers 12P Pitch 7.5mm0

MPN
231-212/037-000
Brand
WAGO
EAN-13
4044918367509
Order Code
57-3155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 12
  • AWG size: 28 - 12
  • Additional product details: FEMALE CONNECTOR 12 POLE CAGE CLAMP
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONNECTOR 12 POLE CAGE CLAMP
  • Pack Size: 10
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 29.6mm
Depth inch 1.165inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 12
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 26.422g
Width 104.1mm
Width inch 4.098inches

Reviews

Be the first to submit a review

Trustpilot