WAGO 231-212/008-000 Female Snap-in Mounting Foot 12P Pitch 7.5mm

MPN
231-212/008-000
Brand
WAGO
EAN-13
4044918374934
Order Code
57-3152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Number of Poles: 12
  • AWG size: 28 - 12
  • Additional product details: MOD 7.5MM CONN W/MTG FEET
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD 7.5MM CONN W/MTG FEET
  • Pack Size: 25
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 12
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 25.252g
Width 89mm
Width inch 3.504inches

Reviews

Be the first to submit a review

Trustpilot