WAGO 231-2106/026-000 Female Standard 6P Pitch 5mm

MPN
231-2106/026-000
Brand
WAGO
EAN-13
4044918563024
Order Code
57-3124
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/10/2026


  • Number of Poles: 6
  • AWG size: 24 - 12
  • Additional product details: FEM.CON.CCS 5.0MM W.L. PROT.6P GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEM.CON.CCS 5.0MM W.L. PROT.6P GREY
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 20.8mm
Height inch 0.819inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 13.254g
Width 30mm
Width inch 1.181inches

Reviews

Be the first to submit a review

Trustpilot