WAGO 231-207/037-000/034-000 Female Locking Levers 7P Pitch 7.5mm

Image Representative of Range

WAGO 231-207/037-000/034-000 Female Locking Levers 7P Pitch 7.5mm

MPN
231-207/037-000/034-000
Brand
WAGO
EAN-13
4044918367240
Order Code
57-3093
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 7
  • Additional product details: MOD F-CONN W/LOCK DEV & STR RELIEF
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): MOD F-CONN W/LOCK DEV & STR RELIEF
  • Pack Size: 25
Pitch 7.5mm
No of Ways Per Row 7
No. of Rows 1
Colour Grey
Wire Gauge (AWG) 12
Type Socket housing cable
Width 66.60mm

Reviews

Be the first to submit a review

Trustpilot