WAGO 231-203/037-000/033-000 Female Locking Levers 3P Pitch 7.5mm

Image Representative of Range

WAGO 231-203/037-000/033-000 Female Locking Levers 3P Pitch 7.5mm

MPN
231-203/037-000/033-000
Brand
WAGO
EAN-13
4044918366861
Order Code
57-3067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 3
  • Additional product details: FEMALE CONN 3 POLE 7.5mm PITCH LATC
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEMALE CONN 3 POLE 7.5mm PITCH LATC
  • Pack Size: 50
Pitch 7.5mm
No of Ways Per Row 3
No. of Rows 1
Colour Grey
Wire Gauge (AWG) 12
Type Socket housing cable
Width 59.60mm

Reviews

Be the first to submit a review

Trustpilot