WAGO 231-136/001-000 MCS MIDI 6 Pole 12A 5mm Closed Vertical PCB Header Grey

MPN
231-136/001-000
Brand
WAGO
EAN-13
4044918863193
Order Code
24-0000
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 09/09/2026

A vertical 6-way male connector with straight solder pins on a 5mm / 0.197 in, pitch.


  • No. of ways: 6
  • Temperature range: -60 to +100°C
  • Solder pin length: 5mm
  • Length: 33.2mm
  • Height: 17mm
  • Height from surface: 12mm
  • Width: 8.4mm
  • Material: Polyamide 6.6
  • Colour: grey
  • WAGO type 231-136/001-000
Body Style Vertical Closed End Header
Pitch 5mm
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Temperature Range -60 to +100°C
Total number of potentials 6
Unit Weight KGM
Weight 1.968g
Width 33.2mm
Width inch 1.307inches

Reviews

Be the first to submit a review

Trustpilot