WAGO 231-132/001-000/105-604 Male MCS-MIDI 2P 5mm THR Straight Solder Pin

MPN
231-132/001-000/105-604
Brand
WAGO
EAN-13
4044918847292
Order Code
57-0000
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 09/09/2026


  • Colour: Black
  • Contact material: Cathode copper
  • Dimensions, length: 12mm
  • Dimensions, width: 13.2mm
  • Grid pitch: 5mm
  • Number of contacts: 1/pole
  • Type (manufacturer type): 231-132/001-000/105-604
  • Weight: 0.88g
Body Style Male connector/plug
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Black
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Dimensions length: 12mm
Flammability class according to UL94 V0
Height 14.4mm
Height inch 0.567inches
Number of Contacts 1/pole
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Type Pin housing PCB
Unit Weight KGM
Weight 0.873g
Width 13.2mm
Width inch 0.52inches

Reviews

Be the first to submit a review

Trustpilot