WAGO 231-122/027-000 Female Through Fixing Flanges 22P Pitch 5mm0

MPN
231-122/027-000
Brand
WAGO
EAN-13
4044918343060
Order Code
57-3043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026


  • Number of Poles: 22
  • AWG size: 28 - 12
  • Additional product details: FEMALE CONN. 22P FIX.FLANGE 5MM
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEMALE CONN. 22P FIX.FLANGE 5MM
  • Pack Size: 10
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 22
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 22
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 39.787g
Width 124.8mm
Width inch 4.913inches

Reviews

Be the first to submit a review

Trustpilot