WAGO 231-102/008-000 Female Snap-in Mounting Foot 2P Pitch 5mm

Image Representative of Range

WAGO 231-102/008-000 Female Snap-in Mounting Foot 2P Pitch 5mm

MPN
231-102/008-000
Brand
WAGO
EAN-13
4044918337007
Order Code
57-2897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 2
  • AWG size: 28 - 12
  • Additional product details: FEM.CONN.W.COD.FG.(LATCH) FX.FT.5MM
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FG.(LATCH) FX.FT.5MM
  • Pack Size: 100
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.5mm
Depth inch 1.043inches
Flammability class according to UL94 V0
Height 18.8mm
Height inch 0.74inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 3.812g
Width 11.5mm
Width inch 0.453inches

Reviews

Be the first to submit a review

Trustpilot