WAGO 231-100 End plate 1.5mm Thick Pack of 200

MPN
231-100
Brand
WAGO
EAN-13
4017332117081
Order Code
57-2896
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026


  • 1.5mm
  • Additional product details: END PLATE FEM.CONN.C.C. GREY
  • Colour: Grey
  • Type (manufacturer type): END PLATE FEM.CONN.C.C. GREY
  • Pack Size: 200
Body Style Accessory
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Type End piece
Unit Weight KGM
Weight 0.270g
Width 1.5mm
Width inch 0.059inches

Reviews

Be the first to submit a review

Trustpilot