WAGO 224-101 EUCHTENKLEMME Lamp Terminal 0.5-2.5mm² 2 Pins Grey

Image Representative of Range

WAGO 224-101 EUCHTENKLEMME Lamp Terminal 0.5-2.5mm² 2 Pins Grey

MPN
224-101
Brand
WAGO
EAN-13
2050000211690
Order Code
13-4328
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,142 in stock

The WAGO 224-101 EUCHTENKLEMME lamp terminal is a versatile connector, suitable for flexible and fixed wires ranging from 0.5 to 2.5 mm². Featuring two pins and a grey exterior, it ensures reliable electrical connections. Typically, it is used for secure wiring in lighting installations.
Type Lamp terminal
Number of Circuits 1
Wire Gauge 14 AWG
Category Installation Terminal Blocks and Connectors;Lighting Connection
Color Grey
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection PUSH WIRE®
Connector clip features Latch
Continuous Use Temperature 105 °C
Cross-section range 0.5mm²
Depth 20.4mm
Depth inch 0.803inches
Height 15.5mm
Height inch 0.61inches
Nominal Current 24A
Nominal Voltage 400V
Number of pins 2
Number of Ways 2
Product Main Function Lighting connector
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 400 V
Series 224
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 14 AWG
Single-stranded conductor min. mm² 1mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of potentials 1
Total number of terminal points 2
Type of operation Push-in
Unit Weight KGM
Weight 1.778g
Width 8mm
Width inch 0.315inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot