WAGO 2231 Series Female Pitch 7.5mm Push-button Connectors

WAGO Brand: WAGO

Pluggable female connectors from the WAGO MCS MIDI Classic family with integrated push-buttons.

The Multi Connection System (MCS) is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Easy-to-use design does not require special tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled stranded conductors
  • Integrated test ports for testing parallel to conductor entry
  • AWG size: 12 to 24
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Pitch 7.5mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2231-205/026-000 Female 5P Pitch 7.5mm Push-button
WAGO 2231-205/026-000 Female 5P Pitch 7.5mm Push-button
Extended range
Order code: 57-1134
MPN: 2231-205/026-000

Order in multiples of 50


Available to back orderBack-order availability date - 29/11/2026
50+ £3.19
100+ £3.02
Price per unit Ex VAT
5 5 9.650g 36.5mm 1.437inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 6 kV
WAGO 2231-210/026-000 Female MCS-MIDI 10P 7.5mm Push Buttons
WAGO 2231-210/026-000 Female MCS-MIDI 10P 7.5mm Push Buttons
Extended range
Order code: 57-1143
MPN: 2231-210/026-000

Order in multiples of 25


Available to back orderBack-order availability date - 29/11/2026
25+ £6.33
50+ £5.97
Price per unit Ex VAT
10 10 19.490g 74mm 2.913inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 6 kV

Trustpilot