WAGO 2231-308/008-000 Female Snap-in 8P Pitch 5.08 mm Push-button

MPN
2231-308/008-000
Brand
WAGO
EAN-13
4045454724344
Order Code
57-1534
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 8
  • Pitch 5.08 mm
  • AWG size: 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 42.14mm
  • Number of contacts: 8
  • Stripping length: 11mm
  • Type (manufacturer type): 2231-308/008-000
  • Weight: 13.34g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 25.6mm
Depth inch 1.008inches
Flammability class according to UL94 V0
Height 19.5mm
Height inch 0.768inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 8
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 12.924g
Width 42.14mm
Width inch 1.659inches

Reviews

Be the first to submit a review

Trustpilot