WAGO 222-505 Strain Relief Plate Orange Adapter for 222 Series

Image Representative of Range

WAGO 222-505 Strain Relief Plate Orange Adapter for 222 Series

MPN
222-505
Brand
WAGO
EAN-13
2050000597466
Order Code
13-4327
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The WAGO 222-505 strain relief plate is an orange cable splitter designed to secure and organise wires. It is typically used in electrical connections to prevent twisting or pulling stress on connected cables. Known for its durability, this product provides reliable support in various wiring applications.
Accessory Type Strain relief plate
Category Installation Terminal Blocks and Connectors;Accessories
Compatible with (details) Connection terminal series 222
Depth 58mm
Depth inch 2.283inches
Factory colour Orange
Height 67mm
Height inch 2.638inches
Product Main Function Mounting accessories
Unit Weight KGM
Weight 5.600g
Width 4mm
Width inch 0.157inches

Reviews

Be the first to submit a review

Trustpilot