WAGO 222-413-50 222 Connector Clip 3-Pin 0.08-4mm² Grey/Orange 50pieces

Image Representative of Range

WAGO 222-413-50 222 Connector Clip 3-Pin 0.08-4mm² Grey/Orange 50pieces

MPN
222-413-50
Brand
WAGO
EAN-13
4044918133524
Order Code
13-4324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

The WAGO 222-413-50 connector clip, manufactured by WAGO, allows connections for flexible wires from 0.08 to 4 mm² and fixed wires from 0.08 to 2.5 mm². Featuring three pins, it is available in a grey and orange colour scheme, sold in packs of 50 pieces. This connector clip is ideal for use in electrical installations, ensuring secure and reliable connections in compliance with EU standards.
Type Connector clip
Number of Circuits 3
Pitch 5mm
Wire Gauge 12 AWG
Colour Grey, Orange
Connector clip features Latch
Cross-section range 0.08mm²
Nominal Current 32A
Nominal Voltage 400V AC
Number of pins 3
Number of Ways 3
Series 222
Stripping length 9 - 10mm

Reviews

Be the first to submit a review

Trustpilot