WAGO 221-612 - 221 Series 2 Conductor Max. 6mm² Splicing Con. with Lever

MPN
221-612
Brand
WAGO
EAN-13
4055143704168
Order Code
21-5148
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.601
50+ £0.570
100+ £0.547
500+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 830 in stockAdditional quantity lead time 7 days

The 221 Series from WAGO – Flexible, Fast and Safe

COMPACT Splicing Connector; for all conductor types; max. 6 mm²; 2-conductor; with levers; transparent housing; Surrounding air temperature: max 85°C (T85); 6,00 mm²; transparent

Quick and Easy to use. Opening the levers on the 221 Series requires little effort. This means you can connect conductors quickly – without tools. Simply pull up the lever, insert the stripped conductor and push the lever back down.
The transparent housing allows you to clearly see if the wires are stripped to the correct length and connected properly.
The connector has two test slots located below where the WAGO imprint appears: one in the conductor entry direction and one on the opposite side. This allows easy testing, even when installed.

This tool-free, lever-actuated connector is suitable for a wide variety of industrial applications.


  • 2-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.5 to 6 mm²
  • Connection of all conductor types
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 16mm x 10.1mm x 21.1mm (W x H x D)
  • Manufacturer part 221-612


Type Splicing Connector
Number of Circuits 2
Pitch 8mm
Wire Gauge 6mm² / 10AWG Max.
Mounting Type Cable
Actuation Type Lever
Body Style Horizontal
Colour Clear/Orange
Current Rating 41A
Flammability Rating UL94, V2
Mounting Cable / Mounting Carrier / Junction Box
Nominal Voltage 450V
Number of Ways 2
Rated Surge Voltage 4kV
Strip length 12-14mm
Termination Cage clamp
Weight 3g

Reviews

Be the first to submit a review

Trustpilot