WAGO 216-414 Ferrule Uninsulated 35mm2 AWG 2

MPN
216-414
Brand
WAGO
EAN-13
4050821134183
Order Code
21-6011
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/12/2026

Uninsulated ferrule sleeve from WAGO.


  • Electro-tin plated
  • Gastight crimped
  • Made according to DIN 46228 Part 1/08.92
  • Length 25mm
  • Diameter 11mm
  • Capacity 35mm²/AWG 2
  • Manufacturer's part 216-414
Insulation Uninsulated
Colour silver-colored
Pin Length 18mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Barrel Length 25mm
Capacity 35mm2/AWG 2
Category Accessories
Mounting Type Wire Mount
Overall Length 25mm
Product Main Function Ferrule
Stripping length of 1 mm 25mm
Stripping length up to 1 mm 25mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 1.342g

Reviews

Be the first to submit a review

Trustpilot