WAGO 216-413 Ferrule 25 mm² Metal Not Insulated 50 pieces Tin-Plated

Image Representative of Range

WAGO 216-413 Ferrule 25 mm² Metal Not Insulated 50 pieces Tin-Plated

MPN
216-413
Brand
WAGO
EAN-13
4050821134176
Order Code
13-4318
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

WAGO manufactures the 216-413 ferrule, which is a metal, uninsulated piece designed for crimping applications. This ferrule accommodates a cross-section of 25 mm² and is suitable for reliable electrical connections. The pack contains 50 pieces, ideal for various industrial wiring tasks.
Insulation Not insulated
Colour Metal
Pin Length 25mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 25 mm
Maximum Wire Size AWG 4
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 25mm
Stripping length of 1 mm 25mm
Stripping length up to 1 mm 25mm
Type Ferrule
Unit Weight KGM
Weight 9.999g

Reviews

Be the first to submit a review

Trustpilot