WAGO 216-244 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black

MPN
216-244
Brand
WAGO
EAN-13
4044918016346
Order Code
21-5762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/01/2027

Insulated ferrule sleeve from WAGO suitable for use with wires up to 1.5mm² (AWG 16).
  • Colour: black
  • Maximum length 16mm
  • Maximum diameter 4mm
  • Electro-tin plated
  • Manufacturer's part 216-244
Insulation Insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Barrel Length 10mm
Category Accessories
Color black
Mounting Type Wire Mount
Overall Length 16mm
Product Main Function Ferrule
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 0.120g

Reviews

Be the first to submit a review

Trustpilot