WAGO 216-242 Ferrule Sleeve 0.75 mm²/AWG 20 Insulated Grey

MPN
216-242
Brand
WAGO
EAN-13
4044918016322
Order Code
21-5761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.091
1000+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 900 in stockAdditional quantity lead time 7 weeks

Insulated ferrule sleeve from WAGO suitable for use with wires up to 0.75mm² (AWG 20).
  • Colour: grey
  • Maximum length 16mm
  • Maximum diameter 3.3mm
  • Electro-tin plated
  • Manufacturer's part 216-242
Insulation Insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Barrel Length 10mm
Category Accessories
Color Grey
Mounting Type Wire Mount
Overall Length 16mm
Product Main Function Ferrule
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 0.100g

Reviews

Be the first to submit a review

Trustpilot