WAGO 216-241 Ferrule Sleeve 0.5 mm²/AWG 22 Insulated White

MPN
216-241
Brand
WAGO
EAN-13
4044918016315
Order Code
21-6009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 300 in stockAdditional quantity lead time 7 days

Insulated ferrule sleeve from WAGO suitable for use with wires up to 0.5mm² (AWG 22).
  • Colour: white
  • Maximum length 16mm
  • Maximum diameter 3.1mm
  • Electro-tin plated
  • Manufacturer's part 216-241
Insulation Insulated
Colour White
Pin Length 18mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Barrel Length 10mm
Category Accessories
Color white
Mounting Type Wire Mount
Overall Length 16mm
Product Main Function Ferrule
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 0.080g

Reviews

Be the first to submit a review

Trustpilot