WAGO 216-224 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black

MPN
216-224
Brand
WAGO
EAN-13
4017332277488
Order Code
21-5760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.0107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Insulated ferrule sleeve from WAGO suitable for use with wires up to 1.5mm² (AWG 16).
  • Colour: black
  • Maximum length 12mm
  • Maximum diameter 4mm
  • Electro-tin plated
  • Manufacturer's part 216-224
Insulation Insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Barrel Length 6mm
Category Accessories
Color black
Mounting Type Wire Mount
Overall Length 12mm
Product Main Function Ferrule
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 0.100g
Wire Insert Single Wire

Reviews

Be the first to submit a review

Trustpilot