WAGO 216-209 Ferrule 10 mm² Partially Insulated Red 100 pieces

Image Representative of Range

WAGO 216-209 Ferrule 10 mm² Partially Insulated Red 100 pieces

MPN
216-209
Brand
WAGO
EAN-13
4017332277549
Order Code
13-4317
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The WAGO 216-209 ferrule is a partially insulated, red connector designed for 10 mm² wires. Manufactured by WAGO, these ferrules improve connections by ensuring efficient crimping. Typically used in electrical installations, they provide a secure and reliable connection for various wiring applications.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Category Accessories
Color red
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 16 mm
Maximum Wire Size AWG 8
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 16mm
Stripping length of 1 mm 16mm
Stripping length up to 1 mm 17mm
Type Ferrule
Unit Weight KGM
Weight 0.55g

Reviews

Be the first to submit a review

Trustpilot