WAGO 216-208 Ferrule 6 mm² Yellow Partially Insulated 100 pieces

Image Representative of Range

WAGO 216-208 Ferrule 6 mm² Yellow Partially Insulated 100 pieces

MPN
216-208
Brand
WAGO
EAN-13
4017332277532
Order Code
13-4316
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.82 £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

WAGO manufactures the 216-208 ferrule, a partially insulated component with a 6 mm² cross-section, available in yellow. These ferrules are typically used in electrical applications to provide a secure wire connection. They come in packs of 100 and are commonly utilised for crimping and ensuring reliable connections in electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Category Accessories
Color yellow
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 10
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 14mm
Stripping length of 1 mm 14mm
Stripping length up to 1 mm 15mm
Type Ferrule
Unit Weight KGM
Weight 0.4g

Reviews

Be the first to submit a review

Trustpilot