WAGO 216-201 Ferrule 0.5 mm² White Tin-Plated 1000 pieces Part Insulated

Image Representative of Range

WAGO 216-201 Ferrule 0.5 mm² White Tin-Plated 1000 pieces Part Insulated

MPN
216-201
Brand
WAGO
EAN-13
4017332277433
Order Code
13-4315
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

Manufactured by WAGO, the 216-201 ferrule is a white, partially insulated connector designed for 0.5 mm² wires. This versatile crimp accessory, available in packs of 1000, ensures secure and efficient electrical connections. Typically used in wiring and cabling applications, it provides enhanced safety and precision in electrical installations.
Insulation Partially insulated
Colour White
Pin Length 9mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Category Accessories
Color white
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 9 mm
Maximum Wire Size AWG 22
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 9mm
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Type Ferrule
Unit Weight KGM
Weight 0.082g

Reviews

Be the first to submit a review

Trustpilot