WAGO 216-151 Ferrule 0.25 mm² Metal 1000 pieces Tin-Plated No Insulation

Image Representative of Range

WAGO 216-151 Ferrule 0.25 mm² Metal 1000 pieces Tin-Plated No Insulation

MPN
216-151
Brand
WAGO
EAN-13
4017332277563
Order Code
13-4314
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

WAGO's 216-151 ferrule is a metal, non-insulated connector with a 0.25 mm² gauge, supplied in packs of 1000. It is typically used for crimping applications to ensure secure electrical connections. These ferrules are ideal for use in control panels and other electrical installations where reliable connections are essential.
Insulation Not insulated
Colour Metal
Pin Length 5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Category Accessories
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 5 mm
Maximum Wire Size AWG 24
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 5mm
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 5mm
Type Ferrule
Unit Weight KGM
Weight 0.021g

Reviews

Be the first to submit a review

Trustpilot