WAGO 216-132 Ferrule 0.34mm² Metal 1000pieces Not Insulated Tin-Plated

Image Representative of Range

WAGO 216-132 Ferrule 0.34mm² Metal 1000pieces Not Insulated Tin-Plated

MPN
216-132
Brand
WAGO
EAN-13
4017332277594
Order Code
13-4313
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The WAGO 216-132 ferrule is an uninsulated metal crimp for 0.34 mm² wire, available in a pack of 1000 pieces. Manufactured by WAGO, it simplifies electrical connections by providing secure wire terminations. This type of ferrule is typically used in control cabinets and panel wiring to ensure reliable connectivity.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Category Accessories
Contact Material Cathode copper, tin plated
Cross-section range 0.34 mm² x 7 mm
Maximum Wire Size AWG 24
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 7mm
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 7mm
Type Ferrule
Unit Weight KGM
Weight 0.034g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot