WAGO 216-131 Ferrule 0.25 mm² Not Insulated Metal 1000 pieces Tin-Plated

Image Representative of Range

WAGO 216-131 Ferrule 0.25 mm² Not Insulated Metal 1000 pieces Tin-Plated

MPN
216-131
Brand
WAGO
EAN-13
4017332277570
Order Code
13-4312
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WAGO 216-131 ferrules are metal components not insulated, designed for crimping 0.25 mm² cables. These uninsulated ferrules come in a pack of 1000 pieces and ensure secure and reliable electrical connections. Typically used in electrical installations and wiring applications, they enhance contact integrity in terminal blocks and connectors.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 7 mm
Maximum Wire Size AWG 24
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 7mm
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 7mm
Type Ferrule
Unit Weight KGM
Weight 0.029g

Reviews

Be the first to submit a review

Trustpilot