WAGO 216-124 Ferrule 1.5mm² Not Insulated Metal Tin-Plated 1000 pieces

Image Representative of Range

WAGO 216-124 Ferrule 1.5mm² Not Insulated Metal Tin-Plated 1000 pieces

MPN
216-124
Brand
WAGO
EAN-13
4017332277662
Order Code
13-4311
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

WAGO manufactures the 216-124 Ferrule, a metal component that is not insulated and supports a 1.5 mm² wire cross-section. This ferrule type is typically used in electrical applications for creating secure, durable connections in conductor terminations. Ideal for environments where insulation is unnecessary, these are available in quantities of 1000 pieces.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Category Accessories
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 6 mm
Maximum Wire Size AWG 16
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 6mm
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 6mm
Type Ferrule
Unit Weight KGM
Weight 0.052g

Reviews

Be the first to submit a review

Trustpilot