WAGO 216-122 Ferrule 0.75 mm² Metal Pack of 1000 Tin-Plated

Image Representative of Range

WAGO 216-122 Ferrule 0.75 mm² Metal Pack of 1000 Tin-Plated

MPN
216-122
Brand
WAGO
GTIN-14
04017332277624
Order Code
13-4310
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WAGO 216-122 ferrule is a metal, uninsulated component designed for 0.75 mm² conductors. This high-quality product is ideal for crimping applications that require reliable electrical connections. It is commonly used in electrical installations and comes in a pack of 1,000 pieces for large-scale projects.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 6mm
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 6mm
Type Ferrule
Unit Weight KGM
Weight 0.039g

Reviews

Be the first to submit a review

Trustpilot