WAGO 216-121 Ferrule 0.5 mm² Not Insulated Metal 1000 pieces Tin-Plated

Image Representative of Range

WAGO 216-121 Ferrule 0.5 mm² Not Insulated Metal 1000 pieces Tin-Plated

MPN
216-121
Brand
WAGO
EAN-13
4017332277600
Order Code
13-4309
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

WAGO manufactures the 216-121 ferrule, which is uninsulated and made of metal. It is designed for 0.5 mm² cables and comes in a pack of 1000 pieces. These ferrules are ideal for securing wire ends in terminal blocks and electrical connectors.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 6mm
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Type Ferrule
Unit Weight KGM
Weight 0.031g

Reviews

Be the first to submit a review

Trustpilot