WAGO 216-109 Ferrule Uninsulated 10mm2 AWG 8

MPN
216-109
Brand
WAGO
EAN-13
4017332277716
Order Code
21-6008
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 21/12/2026

Uninsulated sleeve ferrule from WAGO suitable for 10mm² (AWG8) wires.
  • Length 12mm
  • Maximum diameter 5.8mm
  • Electro-tin plated
  • Manufacturer's part 216-109
Insulation Uninsulated
Pin Length 18mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Barrel Length 12mm
Category Accessories
Mounting Type Wire Mount
Overall Length 12mm
Product Main Function Ferrule
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 12mm
Termination Ferrule Sleeve
Unit Weight KGM
Weight 0.300g

Reviews

Be the first to submit a review

Trustpilot