WAGO 216-106 Ferrule 2.5 mm² Not Insulated Tin-Plated 1000 pieces

Image Representative of Range

WAGO 216-106 Ferrule 2.5 mm² Not Insulated Tin-Plated 1000 pieces

MPN
216-106
Brand
WAGO
EAN-13
4017332277686
Order Code
13-4308
Country of Origin
Germany
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

WAGO manufactures the 216-106 ferrule, which is a metal, uninsulated component designed to accommodate 2.5 mm² wires. This product is typically used for crimping applications to connect electrical conductors securely. It is supplied in packages of 1000 pieces, making it ideal for large-scale electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 14
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 10mm
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 10mm
Type Ferrule
Unit Weight KGM
Weight 0.105g

Reviews

Be the first to submit a review

Trustpilot