WAGO 216-104 Ferrule 1.5 mm² Metal Tin-Plated 1000 pieces No Collar

Image Representative of Range

WAGO 216-104 Ferrule 1.5 mm² Metal Tin-Plated 1000 pieces No Collar

MPN
216-104
Brand
WAGO
EAN-13
4017332277679
Order Code
13-4307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

WAGO's 216-104 Ferrule is a 1.5 mm² uninsulated metal component designed for secure cable connections. Supplied in packs of 1,000 pieces, it is ideal for electrical applications requiring precise wire terminations. These ferrules are typically used in control panels and electrical installations to ensure reliable conductivity.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Product Main Function Ferrule
Sleeve length 8mm
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 8mm
Type Ferrule
Unit Weight KGM
Weight 0.065g

Reviews

Be the first to submit a review

Trustpilot