WAGO 216-103 Ferrule 1 mm² Metal Tin-Plated 1000 Pieces No Insulation

Image Representative of Range

WAGO 216-103 Ferrule 1 mm² Metal Tin-Plated 1000 Pieces No Insulation

MPN
216-103
Brand
WAGO
EAN-13
2050005036274
Order Code
13-4306
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The WAGO 216-103 ferrule is a high-quality, not insulated metal component designed for 1 mm² wires, available in packs of 1000 pieces. Manufactured by WAGO, it ensures reliable crimp connections for electrical applications. Ideal for use in control panels and junction boxes, it provides efficiency and safety in wiring installations.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Category Accessories
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Product Main Function Ferrule
Sleeve length 8mm
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 8mm
Type Ferrule
Unit Weight KGM
Weight 0.063g

Reviews

Be the first to submit a review

Trustpilot