WAGO 216-102 Ferrule 0.75mm² Metal Tin 1000pieces Not Insulated

Image Representative of Range

WAGO 216-102 Ferrule 0.75mm² Metal Tin 1000pieces Not Insulated

MPN
216-102
Brand
WAGO
EAN-13
2050005036267
Order Code
13-4305
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

WAGO 216-102 ferrules are uninsulated metal components designed for 0.75 mm² wiring applications. Typically used in electrical connections, these ferrules ensure secure and reliable crimping. Available in packs of 1000, they are ideal for high-volume electrical and industrial projects.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Product Main Function Ferrule
Sleeve length 8mm
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 8mm
Type Ferrule
Unit Weight KGM
Weight 0.047g

Reviews

Be the first to submit a review

Trustpilot