WAGO 216-101 Ferrule 0.5 mm² Metal Tin Plated 1000 pieces Sleeves

Image Representative of Range

WAGO 216-101 Ferrule 0.5 mm² Metal Tin Plated 1000 pieces Sleeves

MPN
216-101
Brand
WAGO
EAN-13
4017332277617
Order Code
13-4304
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

WAGO manufactures the 216-101 ferrule, which is a metal, uninsulated piece suitable for 0.5 mm² wires. This product typically comes in packs of 1000 pieces and is used to crimp connections securely in electrical applications. It is ideal for creating reliable and durable wire terminations in control cabinets and wiring systems.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Category Accessories
Color silver-colored
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Ferrule
Sleeve length 8mm
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Type Ferrule
Unit Weight KGM
Weight 0.043g

Reviews

Be the first to submit a review

Trustpilot