WAGO 211-151 Labels On Din A4 Sheets Halogen-free for Laser Printer

MPN
211-151
Brand
WAGO
EAN-13
4045454486174
Order Code
58-9425
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 211-151 Labels On Din A4 Sheets , halogen-free for laser printer. For double-deck terminal blocks, can also be fitted subsequently, for cable ties.
  • Manufacturers part no. 211-151
  • Content 25pcs
  • Weight 11g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Levels 2
Category Marking
Colour white
Depth 0.15mm
Product Main Function Self-laminating label
Unit Weight KGM
Weight 11.000g

Reviews

Be the first to submit a review

Trustpilot