WAGO 211-135 Cable Tie Marker Halogen-free Plain White

MPN
211-135
Brand
WAGO
EAN-13
4050821051114
Order Code
59-0139
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1054.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

WAGO 211-135 Cable Tie Marker , halogen-free. Marked Plain, 3,500 Pieces per Roll. To be fitted prior to conductor termination. White
  • Manufacturers part no. 211-135
  • Colour White
  • Content 1pc
  • Length 25mm
  • Width 10mm
  • Weight 550g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 0.17mm
Product Main Function Cable tie marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 550.000g

Reviews

Be the first to submit a review

Trustpilot