WAGO 211-122 Marking Sleeve Halogen-free for Marker Card

MPN
211-122
Brand
WAGO
EAN-13
4017332104050
Order Code
58-9419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2000+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 23/10/2026

WAGO 211-122 Marking Sleeve , halogen-free for marker card. For wire diameter 1.6 - 3.2mm or 0.25 - 1.5mm², to be fitted prior to conductor termination.
  • Manufacturers part no. 211-122
  • Content 2000pcs
  • Length 23mm
  • Weight 0.41g
Accessory Type Marker
Used With Any
Category Marking
Colour black
Product Main Function Marking sleeve
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 0.410g

Reviews

Be the first to submit a review

Trustpilot