WAGO 211-121 Marker Card Halogen-free for Thermal Transfer Printer White

MPN
211-121
Brand
WAGO
EAN-13
4017332104043
Order Code
58-9418
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12 23
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £601.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

WAGO 211-121 Marker Card , halogen-free for thermal transfer printer. To be fitted prior to conductor termination. White
  • Manufacturers part no. 211-121
  • Colour White
  • Content 1pc
  • Length 23mm
  • Weight 520g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 0.35mm
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 520.000g
Width 23

Reviews

Be the first to submit a review

Trustpilot