WAGO 211-113 Marking Sleeve for Marker Card

MPN
211-113
Brand
WAGO
EAN-13
4017332104005
Order Code
58-9414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2000+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 23/10/2026

WAGO 211-113 Marking Sleeve , for marker card. For wire diameter 2.2 - 4.5mm or 0.5 - 4mm².
  • Manufacturers part no. 211-113
  • Content 2000pcs
  • Length 12mm
  • Weight 0.21g
Accessory Type Marker
Used With Any
Category Marking
Colour black
Product Main Function Marking sleeve
Type 211-113
Unit Weight KGM
Weight 0.210g

Reviews

Be the first to submit a review

Trustpilot