WAGO 210-335 Self-adhesive Marking Strips Plain White

MPN
210-335
Brand
WAGO
EAN-13
4044918802383
Order Code
58-9644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

WAGO 210-335 Self-adhesive Marking Strips . Marked Plain, 25 strips per card. White
  • Manufacturers part no. 210-335
  • Colour White
  • Content 1pc
  • Length 182mm
  • Width 9mm
  • Weight 12.3g
Accessory Type Marker
Category Marking
Colour white
Product Main Function Marking strip
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 12.300g

Reviews

Be the first to submit a review

Trustpilot