WAGO 2092 Series picoMAX® 5.0 Male Connector with Release Lever

WAGO Brand: WAGO

Male connectors with an integrated release lever from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • For "wire-to-wire" and "board-to-wire" connections
  • Colour: light grey
  • Pin spacing: 5mm
  • Contact material: Tin-plated electrolytic copper
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2092-1522/002-000 picoMAX® 5.0 Male 2P
WAGO 2092-1522/002-000 picoMAX® 5.0 Male 2P
Standard range
Order code: 57-1554
MPN: 2092-1522/002-000

Order in multiples of 200


Available to back orderBack-order availability date - 10/11/2026
200+ £1.79
Price per unit Ex VAT
2 2 5.025g 12.2mm 0.48inches Horizontal Closed End Header 3.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 32.6mm 1.283inches V0 18.2mm 0.717inches 4 kV
WAGO 2092-1524/002-000 picoMAX® 5.0 Male 4P
WAGO 2092-1524/002-000 picoMAX® 5.0 Male 4P
Extended range
Order code: 57-1546
MPN: 2092-1524/002-000

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £2.84
Price per unit Ex VAT
4 4 8.229g 22.2mm 0.874inches Horizontal Closed End Header 3.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 32.6mm 1.283inches V0 18.2mm 0.717inches 4 kV

Trustpilot